ALM BC052 Chainsaw Chain 3/8in x 52 Links 1.1mm 35cm Bars

MPN
BC052
EAN-13
5016531605213
Order Code
95-0778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The ALM Manufacturing Replacement Chainsaw Chains to fit a wide range of chainsaw makes and models.

The ALMBC052 Chainsaw Chain has a 3/8 inch Low profile (L/P), 0.043in guide bar slot 0.375 mm and Low profile (L/P) 1.1 mm guide bar slot.

This chain is made to suit saws with a 35cm (14in) bar and chain with 52 drive links including:

Makita:DCS34, UC3520A
Stihl: 009, 017, 018, 019, 023L, E14, E140
Solo: 636
Poulan: ES300
McCulloch: 1436
Dolmar: ES36
Bosch: AKE35, AKE35S, AKE35-17S, AKE35-18S, AKE35-19S, AKE35SDS, SDS35 1800W Compares to F016800257, F016800015, 164730001


Type Chainsaw

Reviews

Be the first to submit a review

Trustpilot