Allnet ArdDevKIT1_v2 Starter Kit Arduino Platform ATMega328 UNO R.3

Image Representative of Range

Allnet ArdDevKIT1_v2 Starter Kit Arduino Platform ATMega328 UNO R.3

MPN
ArdDevKIT1_v2
Brand
Allnet
EAN-13
4038816024909
Order Code
11-2241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Allnet ArdDevKIT1_v2 Starter Kit UNO R.3 SET is manufactured by Allnet and features the versatile ATMega328 microcontroller. It's designed as an educational tool ideal for beginners, facilitating learning in programming and electronics. Typically used in projects involving rapid prototyping, it is compatible with Arduino, Raspberry Pi, and BeagleBone systems.
Type Starter kit
Target Age 13+
EEPROM 1kB
Number of Analogue Inputs 6
Number of Digital Outputs 14
Operating Voltage 5V DC
Power supply (LOV) via USB
Series ATMega328
Suitable For Arduino

Reviews

Be the first to submit a review

Trustpilot