Allnet ALL0488v6 Gigabit PoE+ Injector IEEE 802.3af/at 30W 10/100/1000 Mbps

MPN
ALL0488v6
Brand
Allnet
EAN-13
4038816098450
Order Code
08-1941
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Intelligent power supply via network without switch With the Allnet ALL0488V6 power over Ethernet injector you install your PoE-enabled IP end devices such as WLAN access points, VoIP telephones and much more absolutely independant of existing power sockets. For example, wireless access points can be selected as the most suitable installation location in a building without having to pay attention to the power cabling. Non-PoE-enabled switches can be "retrofitted" at the most favorable with power over Ethernet, especially if you only need a few ports with PoE-supply. Here the ALL0488V6 saves the purchase of a PoE switch. The Allnet ALL0488V6 supports the IEEE802.3af & IEEE802.3at standard with a power of up to 30W watts. The ALL0488V6 does not need to be configured. It has an RJ45 input socket and an RJ-45 output socket, through which the switch and terminal device are connected to the PoE injector. The cable length can be up to 100 meters between the switch and the end device in total, as is usual in Ethernet. The Allnet ALL0488V6 can be installed very inconspicuously due to its compact design. It has an internal power supply and supplies the PoE voltage on pins 4.5 (+) and 7.8 (-).
Type PoE injector

Reviews

Be the first to submit a review

Trustpilot