Allnet 193972 ALL-RJ45-Magnet RJ45 Coupling PoE Capable 10GBit White

MPN
193972
Brand
Allnet
EAN-13
4064161243603
Order Code
08-4357
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Allnet ALL-RJ45-Magnet, model 193972, is a network connector designed for seamless data transfer at speeds up to 10 GBit. It features a PoE-capable RJ45 socket that facilitates efficient power and data transmission in network applications. Commonly used in Ethernet networks, this connector supports CAT 5, CAT 6, and CAT 7 cables, making it suitable for high-speed internet and data tasks.
Type RJ45 socket module
Gender Socket
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour White
Misc Attribute ALL-RJ45-Magnet
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot