Allit 458860 DinoPlus Outdoor FR 26 Universal Toolbox IP67 665x495x340mm

MPN
458860
Brand
Allit
EAN-13
4005187588606
Order Code
01-0549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £244.50
10+ £238.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Allit 458860 toolbox is an empty, universal tool box designed for outdoor use, measuring 665 x 495 x 340 mm. Its robust construction and generous interior make it ideal for storing and organising tools and equipment in various settings. The DinoPlus Outdoor FR 26 model is suitable for both professional and personal applications.
Type Tool box (empty)
Height 340mm
Length 665mm
Width 495mm
Colour Black
Material Acrylonitrile butadiene styrene
Car phone holder features Foam padding
Dim (L x W x H) 665 x 495 x 340 mm
Factory colour Black
Inside height 295mm
Inside Width 545mm
Internal depth 405mm
IP Rating IP67
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot