Allit 458850 DinoPlus Outdoor Tool Box 600 x 440 x 285 mm IP67 Watertight

MPN
458850
Brand
Allit
EAN-13
4005187588507
Order Code
01-0547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £231.31 £196.61
10+ £191.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Allit DinoPlus Outdoor FR 24W is a robust, empty tool box with dimensions of 600 x 440 x 285 mm. It features a durable construction suitable for various settings and applications. Ideal for professionals, its large capacity offers flexible tool storage solutions.
Type Tool box (empty)
Height 285mm
Length 600mm
Width 440mm
Colour Black
Material Acrylonitrile butadiene styrene
Car phone holder features Foam padding
Dim (L x W x H) 600 x 440 x 285 mm
Factory colour Black
Inside height 245mm
Inside Width 500mm
Internal depth 345mm
IP Rating IP67
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot