Allit 457950 ProServe Divider Set Toolbox Insert 360x150x35mm

MPN
457950
Brand
Allit
EAN-13
4005187579505
Order Code
01-0523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Allit 457950 ProServe Divider Set 2 is a toolbox insert measuring 360 x 150 x 35 mm. Made by Allit, this product offers organised storage solutions for tools and small accessories. It is typically used to improve efficiency in workshops and maintenance settings.
Type Toolbox insert
Dim (L x W x H) 360 x 150 x 35 mm
Factory colour Anthracite
Height 35mm
Length 360mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot