Allit 457930 ProServe Toolbox Insert 270x216x63mm for Service Cases

MPN
457930
Brand
Allit
EAN-13
4005187579307
Order Code
01-0515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Allit produces the ProServe Insert Set 2, measuring 270 x 216 x 63 mm, designed for organising tools efficiently. This toolbox insert is ideal for keeping smaller items in place within larger toolboxes. Typical applications include professional workshops or personal garages where organised storage is essential.
Type Toolbox insert
Colour Grey, Red, Blue, Yellow
Dim (L x W x H) 270 x 216 x 63 mm
Height 63mm
Length 270mm
Width 216mm

Reviews

Be the first to submit a review

Trustpilot