Allit 456570 Storage Bin 500x185x81mm Blue 1pc Industrial Box

MPN
456570
Brand
Allit
EAN-13
4005187565706
Order Code
01-0490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Allit storage bin, with dimensions of 500 x 185 x 81 mm, is ideal for organising and storing various items. It is a durable, blue container suitable for both storage and transport purposes. This versatile bin is commonly used in industrial and home settings to keep spaces tidy and efficient.
Type Storage bin
Colour Blue
Dimensions (L x W x H) 500 x 185 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 170mm
Internal depth 470mm
Length 500mm
Material Polypropylene
Weight 402g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot