Allit 456520 Regal-Industriebox Storage Bin 300x91x81mm Blue 1pc

MPN
456520
Brand
Allit
EAN-13
4005187565201
Order Code
01-0479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The Allit storage bin, model 456520, is a compact container measuring 300 x 91 x 81 mm. It is coloured blue and typically used for organising and storing small items in industrial or workshop environments. This storage solution is ideal for keeping spaces tidy and items easily accessible.
Type Storage bin
Colour Blue
Dimensions (L x W x H) 300 x 91 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 80mm
Internal depth 270mm
Length 300mm
Material Polypropylene
Weight 155g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot