Allit 456294 Storage Bin W125xH150xD320mm Grey High Load Capacity

MPN
456294
Brand
Allit
EAN-13
4005187562941
Order Code
01-0467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 181 availableBack-order availability date - 03/12/2026

The Allit storage bin, model 456294, is a grey, single storage container with dimensions of 125 x 150 x 320 mm. It's ideal for organising and storing small items within homes, workshops, or offices. Designed for practical transport and storage, this bin offers a compact solution for tidying and space management.
Type Storage bin
Colour Grey
Height 150mm
Length 320mm
Width 125mm
Material Polypropylene
Capacity 3l
Dimensions (W x H x D) 125 x 150 x 320 mm
Heat resistance -10 to 60°C
Inside height 120mm
Inside Width 105mm
Internal depth 275mm

Reviews

Be the first to submit a review

Trustpilot