Allit 456293 Storage Bin 125x150x320mm Green Industrial Quality

MPN
456293
Brand
Allit
EAN-13
4005187562934
Order Code
01-0466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Allit storage bin, model 456293, measures 125 x 150 x 320 mm and comes in green. Designed for efficient organisation, this versatile storage container is ideal for use in workshops, warehouses, or homes. Its robust construction ensures durability for both storage and transport needs.
Type Storage bin
Colour Green
Height 150mm
Length 320mm
Width 125mm
Material Polypropylene
Capacity 3l
Dimensions (W x H x D) 125 x 150 x 320 mm
Heat resistance -10 to 60°C
Inside height 120mm
Inside Width 105mm
Internal depth 275mm

Reviews

Be the first to submit a review

Trustpilot