Allit 456292 Storage Bin 125x150x320mm Yellow High Load Capacity

MPN
456292
Brand
Allit
EAN-13
4005187562927
Order Code
01-0465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.12
10+ £2.91
50+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 49 availableBack-order availability date - 03/12/2026

The Allit storage bin, measuring 125 x 150 x 320 mm and coloured yellow, is designed for efficient organisation and transport purposes. This durable storage container is ideal for both professional and personal use, providing a practical solution for storing various items. Its robust construction and bright colour make it suitable for easy identification and retrieval in workshops, warehouses or home settings.
Type Storage bin
Colour Yellow
Height 150mm
Length 320mm
Width 125mm
Material Polypropylene
Capacity 3l
Dimensions (W x H x D) 125 x 150 x 320 mm
Heat resistance -10 to 60°C
Inside height 120mm
Inside Width 105mm
Internal depth 275mm

Reviews

Be the first to submit a review

Trustpilot