Allit 456290 ProfiPlus Storage Bin 125x150x320mm Blue Industrial Quality

MPN
456290
Brand
Allit
EAN-13
4005187562903
Order Code
01-0463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.54
10+ £4.24
50+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Allit 456290 ProfiPlus storage bin, measuring 125 x 150 x 320 mm, is a versatile blue box ideal for organising and storing small items. Manufactured by Allit, this durable container is suitable for use in workshops, warehouses, or homes. Its robust design ensures reliable storage and easy transport of various items.
Type Storage bin
Colour Blue
Height 150mm
Length 320mm
Width 125mm
Material Polypropylene
Capacity 3l
Dimensions (W x H x D) 125 x 150 x 320 mm
Heat resistance -10 to 60°C
Inside height 120mm
Inside Width 105mm
Internal depth 275mm

Reviews

Be the first to submit a review

Trustpilot