Allit 456283 ProfiPlus Storage Bin 205x200x355mm Green 1pc

MPN
456283
Brand
Allit
EAN-13
4005187562835
Order Code
01-0462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Allit manufactures the ProfiPlus 4H storage bin, model 456283, which measures 205 x 200 x 355 mm and comes in green. This versatile storage container is ideal for organising tools, parts, or small accessories in workshops or garages. Its durable design makes it suitable for various transport and storage needs.
Type Storage bin
Colour Green
Height 200mm
Length 355mm
Width 205mm
Material Polypropylene
Dimensions (W x H x D) 205 x 200 x 355 mm
Heat resistance -10 to +60°C
Inside height 177mm
Inside Width 180mm
Internal depth 308mm

Reviews

Be the first to submit a review

Trustpilot