Allit 456282 ProfiPlus Storage Bin 205x200x355mm Yellow 1pc

MPN
456282
Brand
Allit
EAN-13
4005187562828
Order Code
01-0461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.37
50+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Allit storage bin, model 456282, is a durable and versatile storage container, measuring 205 x 200 x 355 mm and featuring a bright yellow colour. This ProfiPlus 4H storage box is ideal for organizing tools, components, and other small items in both professional and home environments. The robust construction ensures its suitability for efficient storage and transport applications.
Type Storage bin
Colour Yellow
Height 200mm
Length 355mm
Width 205mm
Material Polypropylene
Dimensions (W x H x D) 205 x 200 x 355 mm
Heat resistance -10 to +60°C
Inside height 177mm
Inside Width 180mm
Internal depth 308mm

Reviews

Be the first to submit a review

Trustpilot