Allit 456281 ProfiPlus Storage Bin Red 205x200x355mm 1pc

MPN
456281
Brand
Allit
EAN-13
4005187562811
Order Code
01-0460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.31
10+ £5.89
50+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Manufactured by Allit, the ProfiPlus 4H is a storage bin designed with dimensions of 205 x 200 x 355 mm. The bright red container is ideal for organising and storing various items, ensuring easy access and transport. Perfect for use in workshops, garages, or offices, this bin aids in efficient space management.
Type Storage bin
Colour Red
Height 200mm
Length 355mm
Width 205mm
Material Polypropylene
Dimensions (W x H x D) 205 x 200 x 355 mm
Heat resistance -10 to +60°C
Inside height 177mm
Inside Width 180mm
Internal depth 308mm

Reviews

Be the first to submit a review

Trustpilot