Allit 456280 ProfiPlus Storage Bin 205x200x355mm Blue 1pc

MPN
456280
Brand
Allit
EAN-13
4005187562804
Order Code
01-0459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £6.50 £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Allit, the ProfiPlus 4H storage bin comes in a blue colour with dimensions of 205 x 200 x 355 mm. This robust storage container is designed for efficient organisation and easy access in workshops or warehouses. Ideal for storing a variety of tools or components, it offers both durability and versatility in professional settings.
Type Storage bin
Colour Blue
Height 200mm
Length 355mm
Width 205mm
Material Polypropylene
Dimensions (W x H x D) 205 x 200 x 355 mm
Heat resistance -10 to +60°C
Inside height 177mm
Inside Width 180mm
Internal depth 308mm

Reviews

Be the first to submit a review

Trustpilot