Allit 456277 LE-POEV Storage Bin 500x310x200mm Grey Stackable Durable

MPN
456277
Brand
Allit
EAN-13
4005187562774
Order Code
01-0458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

The Allit storage bin 456277, measuring 500 x 310 x 200 mm, is a durable, stackable container designed for efficient workshop organisation. Manufactured by Allit, this grey storage solution is ideal for securely storing and transporting tools or materials. Its robust stackable feature maximises space in workshops or storage areas.
Type Storage bin
Colour Grey
Height 200mm
Length 500mm
Width 310mm
Material Recycled plastic
Dimensions (L x W x H) 500 x 310 x 200 mm
Heat resistance -10 °C to 60°C
Inside height 165mm
Inside Width 275mm
Internal depth 390mm

Reviews

Be the first to submit a review

Trustpilot