Allit 456276 ProfiPlus Box RE 5 Stackable Storage Bin 500x310x200 mm Blue

MPN
456276
Brand
Allit
EAN-13
4005187562767
Order Code
01-0457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.96
10+ £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Allit storage bin is a durable and stackable ProfiPlus Box RE 5, measuring 500 x 310 x 200 mm. Designed in a striking blue colour, it is ideal for organising and transporting items in workshops. This versatile container is well-suited for storing tools, hardware, and other equipment.
Type Storage bin
Colour Blue
Height 200mm
Length 500mm
Width 310mm
Material Recycled plastic
Dimensions (L x W x H) 500 x 310 x 200 mm
Heat resistance -10 °C to 60°C
Inside height 165mm
Inside Width 275mm
Internal depth 390mm

Reviews

Be the first to submit a review

Trustpilot