Allit 456275 ProfiPlus Box Storage Bin Grey 355x205x200mm Stackable

MPN
456275
Brand
Allit
EAN-13
4005187562750
Order Code
01-0456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Allit ProfiPlus Box RE 4H is a grey storage bin measuring 355 x 205 x 200 mm, perfect for organising and storing various items. Manufactured by Allit, this stackable box is durable and efficient for maximising workshop space. Ideal for use as a transport container, it helps keep tools and small parts neatly stored and easily accessible.
Type Storage bin
Colour Grey
Height 200mm
Length 355mm
Width 205mm
Material Recycled plastic
Dimensions (L x W x H) 355 x 205 x 200 mm
Heat resistance -10 °C to 60°C
Inside height 165mm
Inside Width 175mm
Internal depth 265mm

Reviews

Be the first to submit a review

Trustpilot