Allit 456274 ProfiPlus Storage Bin 355x205x200mm Stackable Blue

MPN
456274
Brand
Allit
EAN-13
4005187562743
Order Code
01-0455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.37
10+ £5.95
50+ £5.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Manufactured by Allit, the ProfiPlus Box RE 4H is a stackable storage bin designed for efficient organisation. With dimensions of 355 x 205 x 200 mm, it offers ample space for storing various items. Ideal for workshops, it provides a practical solution for organising tools and supplies.
Type Storage bin
Colour Blue
Height 200mm
Length 355mm
Width 205mm
Material Recycled plastic
Dimensions (L x W x H) 355 x 205 x 200 mm
Heat resistance -10 °C to 60°C
Inside height 165mm
Inside Width 175mm
Internal depth 265mm

Reviews

Be the first to submit a review

Trustpilot