Allit 456273 ProfiPlus Box RE 4 Stackable Storage Bin 355x205x150mm Grey

MPN
456273
Brand
Allit
EAN-13
4005187562736
Order Code
01-0454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

The Allit storage bin, model 456273, is a stackable ProfiPlus Box RE 4 ideal for organising and storing various items. Measuring 355 x 205 x 150 mm, this grey transport container is durable and versatile. It is suitable for workshops, garages, or any place where efficient storage solutions are needed.
Type Storage bin
Colour Grey
Height 150mm
Length 355mm
Width 205mm
Material Recycled plastic
Dimensions (L x W x H) 355 x 205 x 150 mm
Heat resistance -10 °C to 60°C
Inside height 125mm
Inside Width 175mm
Internal depth 265mm

Reviews

Be the first to submit a review

Trustpilot