Allit 456272 ProfiPlus Storage Bin 355x205x150 mm Blue Stackable

MPN
456272
Brand
Allit
EAN-13
4005187562729
Order Code
01-0453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 581 in stock

The Allit 456272 ProfiPlus Box RE 4 is a blue, stackable storage bin measuring 355 x 205 x 150 mm. It is designed for efficient organisation and safe storage of tools and small parts in workshops. The unit is durable and versatile, suitable for both storage and transport needs.
Type Storage bin
Colour Blue
Height 150mm
Length 355mm
Width 205mm
Material Recycled plastic
Dimensions (L x W x H) 355 x 205 x 150 mm
Heat resistance -10 °C to 60°C
Inside height 125mm
Inside Width 175mm
Internal depth 265mm

Reviews

Be the first to submit a review

Trustpilot