Allit 456268 ProfiPlus Stackable Storage Bin 235x150x125mm Grey

MPN
456268
Brand
Allit
EAN-13
4005187562682
Order Code
01-0452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

The Allit storage bin, model 456268, is a stackable and durable container with dimensions of 235 x 150 x 125 mm. This grey ProfiPlus Box RE 3 is ideal for organising and storing small items in workshops or garages. Its robust design ensures reliable storage and easy transport of tools or parts.
Type Storage bin
Colour Grey
Height 125mm
Length 235mm
Width 150mm
Material Recycled plastic
Dimensions (L x W x H) 235 x 150 x 125 mm
Heat resistance -10 °C to 60°C
Inside height 105mm
Inside Width 120mm
Internal depth 190mm

Reviews

Be the first to submit a review

Trustpilot