Allit 456267 ProfiPlus Box RE 3 Stackable Storage Bin Blue 235 x 150 x 125 mm

MPN
456267
Brand
Allit
EAN-13
4005187562675
Order Code
01-0451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 09/11/2026

Manufactured by Allit, the ProfiPlus Box RE 3 is a blue, stackable storage bin measuring 235 x 150 x 125 mm. This versatile storage box is ideal for organising and transporting small items. Part number 456267, the box is a practical choice for workshops and storage solutions.
Type Storage bin
Colour Blue
Height 125mm
Length 235mm
Width 150mm
Material Recycled plastic
Dimensions (L x W x H) 235 x 150 x 125 mm
Heat resistance -10 °C to 60°C
Inside height 105mm
Inside Width 120mm
Internal depth 190mm

Reviews

Be the first to submit a review

Trustpilot