Allit 456262 ProfiPlus Storage Bin 150x125x235mm Transparent Stackable

MPN
456262
Brand
Allit
EAN-13
4005187562620
Order Code
01-0449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Allit ProfiPlus Box 3 is a transparent storage bin, measuring 150 x 125 x 235 mm. It's ideal for organizing various items in homes, workshops, or offices. Made by Allit, this sturdy container can also be used for transportation purposes.
Type Storage bin
Colour Transparent
Height 125mm
Length 235mm
Width 150mm
Material Polypropylene
Dimensions (W x H x D) 150 x 125 x 235 mm
Inside height 105mm
Inside Width 120mm
Internal depth 190mm

Reviews

Be the first to submit a review

Trustpilot