Allit 456261 ProfiPlus Storage Bin 100x75x160mm Transparent 1pc

MPN
456261
Brand
Allit
EAN-13
4005187562613
Order Code
01-0448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

The Allit ProfiPlus Box 2 is a transparent storage bin measuring 100 x 75 x 160 mm. This compact container is ideal for organizing small items, making it suitable for both home and office use. Its durable design ensures it can also function as a transport box, providing versatility in various storage applications.
Type Storage bin
Colour Transparent
Height 75mm
Length 160mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 75 x 160 mm
Inside height 60mm
Inside Width 82mm
Internal depth 129mm

Reviews

Be the first to submit a review

Trustpilot