Allit 456260 ProfiPlus Box 1 Storage Bin 100x60x100mm Transparent 1pc

MPN
456260
Brand
Allit
EAN-13
4005187562606
Order Code
01-0447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.663
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

The storage bin by Allit, model 456260, is a transparent box measuring 100 x 60 x 100 mm. Ideal for organising small items, it is perfect for use in workshops and offices. The ProfiPlus Box 1 offers compact storage solutions with easy visibility of contents.
Type Storage bin
Colour Transparent
Height 60mm
Length 100mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 60 x 100 mm

Reviews

Be the first to submit a review

Trustpilot