Allit 454495 EuroPlus MetaRoll Dolly 100kg Capacity 500x370x170mm

MPN
454495
Brand
Allit
EAN-13
4005187544954
Order Code
01-0417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £162.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Allit 454495 EuroPlus MetaRoll Dolly is a versatile transport platform made from acrylonitrile butadiene styrene with a maximum load capacity of 100 kg. It measures 500 mm x 370 mm x 170 mm and is equipped with four swivel casters for easy manoeuvrability. This dolly is ideal for efficiently moving heavy items in warehouses or workshops.
Type Dolly
Load Capacity 100kg
Number of Wheels 4
Material Acrylonitrile butadiene styrene
Colour Black/grey
Dimensions (L x W x H) 500 x 370 x 170 mm
Height 170mm
Length 500mm
Width 370mm

Reviews

Be the first to submit a review

Trustpilot