Allit 454440 EuroPlus MetaBox 340 Tool Box Empty Break-Proof ABS

Order Code:

01-0413

Brand: Allit MPN: 454440 EAN-13: 4005187544404
Qty Unit Price (Ex VAT)
1+ £53.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Allit EuroPlus MetaBox 340 is an empty tool box designed for organising tools and small parts. With dimensions of 396 x 296 x 340 mm, it offers ample space for various items. This sturdy and durable tool box is ideal for both professional and home use.
Type Tool box (empty)
Height 340mm
Length 396mm
Width 296mm
Colour Black/Blue
Material Acrylonitrile butadiene styrene
Car phone holder features stackable
Dim (L x W x H) 396 x 296 x 340 mm
Factory colour Black/blue
Inside height 265mm
Inside Width 360mm
Internal depth 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot