Allit 454385 EuroPlus Roll It K 450 Dolly 300kg Load 4 Swivel Casters

MPN
454385
Brand
Allit
EAN-13
4005187543858
Order Code
01-0407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £49.25 £41.86
10+ £40.39
50+ £40.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Allit EuroPlus Roll it K 450 Dolly is made of acrylonitrile butadiene styrene with a load capacity of 300 kg. It features dimensions of 445 mm x 355 mm x 175 mm and is equipped with four swivel casters for ease of movement. This versatile dolly is ideal for transporting heavy items in warehouses and industrial environments.
Type Dolly
Load Capacity 300kg
Number of Wheels 4
Material Metal, Acrylonitrile butadiene styrene
Colour Blue-grey
Dimensions (L x W x H) 445 x 355 x 175 mm
Height 175mm
Length 445mm
Load area (length) 445mm
Load area (width) 345mm
Width 355mm

Reviews

Be the first to submit a review

Trustpilot