Allied Telesis AT-SP10LRA/I SMF, LC, Up to 10 km, 1310nm

MPN
AT-SP10LRA/I
EAN-13
767035217857
Order Code
71-7831
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £764.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/11/2026

1 Gigabit Small Form-Factor Pluggable Modules
The Allied Telesis SP1 Series offers a wide variety of 1 Gigabit Ethernet connectivity options for data center, enterprise and service provider transport applications. These industry-standard hot-swappable devices simply plug into the Ethernet SFP+ port on all SFP+-compatible devices. Configuration can be optimized to meet a wide variety of distance and service requirements.

Compatibility
Allied Telesis SP1 Series 1 Gigabit SFP+ modules are supported on all Allied Telesis devices with SFP+ uplink connections.

Options
The SP1 Series offers short-haul and long-haul solutions. From the inexpensive Allied Telesis SP1SR to the far-reaching Allied Telesis SP1ZR8/I, the network can be extended to meet any performance needs.

Interoperability
The SP1 Series SFP+ modules fully comply with industry-standard networking regulations. This allows the SP1 Series to be used with any networking equipment which complies with industry standards.

BiDi transceivers
Using an SFP BiDi transceiver can upgrade transmission capacity on a typical network—without installing new fibers—by utilizing a single fiber for both the send and receive signals.

Applications
The Allied Telesis 1G Long Reach Multimode (LRM) optic is designed to transmit and receive optical data over a legacy OM1 multi-mode fiber link up to 22m. This makes it ideal for high-speed storage area networks, computer cluster cross-connect and custom high-speed data pipes.

The extended temperature optics offer a wide operating temperature range of -4C to 85C, allowing deployment in even the harshest industrial environments.
  • 1Gbps data rate
  • Compact size
  • Flexible architecture
  • Hot-swappable
  • RoHS compliant
  • Compliant to SFP+ Electrical MSA SFF-8431
  • Compliant to SFF-8472 MSA
  • Lower power consumption < 1 Watt
  • Digital diagnostics monitoring (DDM)
  • Maximum data rate of 1.3Gbps
  • BiDi options available

Reviews

Be the first to submit a review

Trustpilot