Allegro A1395SEHLT-T Hall Effect Sensor IC Linear 2.5-3.5V 3mA 10mV/G 6 Pin MLP

Order Code:

73-3451

Brand: Allegro MPN: A1395SEHLT-T

Discontinued


The A1395SEHLT-T is a Hall effect sensor that provides a ratiometric voltage output that is directly proportional to an applied magnetic field. A user-selectable sleep mode minimises current consumption whilst allowing the sensor to retain sufficient sensitivity. The IC has BiCMOS monolithic circuitry that integrates a Hall element, temperature-compensating circuitry to reduce intrinsic sensitivity drift, small-signal, high-gain amplifier, and dynamic offset cancellation circuitry. The device is perfect for portable applications such as mobile phones, digital cameras and portable tools.

For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.


  • Miniature surface mounting 6-pin MPL/DFN package
  • Low power consumption
  • Tri-state output
  • Compatible with 2.5 to 3.5V power supplies
  • Solid-state reliability
  • Preset sensitivity and offset at final test
  • Temperature-stable quiescent output voltage and sensitivity
  • Wide ambient temperature range
  • ESD Protection greater than 3kV
Type Hall effect sensor

You may also like


Trustpilot