Allegro A1203LLHLT-T Hall Effect Sensor IC Bipolar 3.8-24V 25mA -95 to 95 SOT23W

MPN
A1203LLHLT-T
Brand
Allegro
Order Code
73-3449
Country of Origin
Philippines

Discontinued


The A1203LLHLT-T is a bipolar Hall effect switch in a surface mounting SOT-23W package. The device is capable of continuous operation and features 150° high temperature operation, fast power-on time and low-noise operation. The IC includes, on a single chip, a voltage regulator, Hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor. The unique Hall element geometry and low-offset amplifiers help to minimise noise.

For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.


  • BiCMOS Technology
  • Solid-state reliability
  • Stable operation over full operating temperature range
  • Factory-programmed at end-of-line for optimum performance
  • Reverse-battery protection
  • Robust EMC performance
  • High ESD rating
  • Regulator stability without a bypass capacitor
  • AEC-Q100 Automotive qualified
Type Hall effect switch

Trustpilot