Alinco 1207 ALINCO DJ-X-100-E Receiver Multi-Mode Digital

MPN
1207
Brand
Alinco
EAN-13
4250158734340
Order Code
18-6378
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £670.63 £570.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/10/2026

Alinco 1207 ALINCO DJ-X-100-E Digitaler Multi-Mode is an advanced receiver designed for versatile digital signal processing across multiple modes. This device offers comprehensive coverage across a wide range of frequencies, making it suitable for diverse engineering applications such as signal analysis, telecommunications testing, and educational purposes within electronics and communications disciplines. Its robust architecture supports various modulation schemes, ensuring compatibility with modern digital communication standards. The receiver's flexibility and precision make it an essential tool for engineers working on radio frequency development and testing projects.
Type Wireless handheld scanner
Channels 999
Dimensions (L x W x H) 32.5 x 58 x 110 mm
Height 110mm
Length 32.5mm
Radio frequency 470MHz
Width 58mm

Reviews

Be the first to submit a review

Trustpilot