Alienware AW510K-W-WW Alienware AW510K keyboard Gaming USB Black, White

MPN
AW510K-W-WW
Brand
Alienware
EAN-13
5397184218068
Order Code
71-7373
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Alienware Low-Profile RGB Mechanical Gaming Keyboard
Maximum Performance in a Sleek Form Factor

For over two decades, Alienware has been dedicated to creating iconic and meticulously designed products to provide the ultimate gaming experience. Driven by our passion and guided by our fans, Alienware is now excited to announce the arrival of a sleek, powerful and fully featured gaming keyboard – the Alienware Low-Profile RGB Mechanical Gaming Keyboard.

The Alienware Low-profile RGB Mechanical Gaming Keyboard is a full featured, maximum performance keyboard that incorporates the latest generation low-profile Cherry MX keys in a floating key architecture with anti-ghosting and per-key lighting.

Designed for gamer-centric personalization, this gaming keyboard features fully programmable keys for macros and key assignments, while dedicated audio controls allow for quick and accurate adjustments to be made.

Gamers can now enjoy better control with smooth and responsive triggering thanks to the latest generation low-profile Cherry MX Red keys which combine linear switching characteristics with a low actuation force. They can also fully customize their setup and get the most immersive gaming experience with the AlienFX per-key RGB lighting, choosing from 16.8m colors for a fully bespoke gaming experience.

The Alienware Low-Profile RGB Mechanical Gaming Keyboard also features the Signature Alienware ergonomic design and a more natural palm posture while the redesigned three section layout allows for easy navigation

Reviews

Be the first to submit a review

Trustpilot