ALCO 891 Key cabinet 30 hooks Light grey Key Cabinets Safes Cash Boxes

MPN
891
Brand
ALCO
EAN-13
4007735891336
Order Code
18-6375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

ALCO 891 offers a highly practical key storage solution with its key cabinet featuring 30 hooks. Designed in light grey, this cabinet is part of ALCO's comprehensive range of key boards, key boxes, key strips, and safes, providing secure and organised storage for keys in environments requiring efficient key management. Typical applications include use in office buildings, facilities management, automotive service centres, and hotels, where reliable access control and key tracking are essential. The robust construction ensures durability, and the cabinet is suitable for both wall mounting and standalone use, enhancing its versatility in various settings. Engineered for efficiency, the ALCO 891 key cabinet enables orderly key arrangement and easy identification, optimising operational workflows for facility managers and security personnel.
Type Key cabinet
Height 200mm
Width 160mm
Colour Light grey
Depth 75mm
Dimensions (W x H x D) 160 x 200 x 75 mm
Hooks 30
Product Type Key cabinet

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot