ALCO 890 Key Cabinet Light grey 20 hooks Key Cabinets Safes & Cash Boxes

MPN
890
Brand
ALCO
EAN-13
4007735890339
Order Code
18-6374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

ALCO 890 is a key cabinet featuring 20 hooks, designed to provide efficient and secure key storage solutions. Constructed with a light grey finish, this key cabinet combines durability with functionality, ideal for managing keys in a professional setting. Commonly used in industrial, commercial, and institutional environments, the cabinet facilitates organised key management in settings such as offices, schools, and warehouses. The ALCO 890 ensures keys are kept orderly and accessible, promoting both security and efficiency in key handling.
Type Key cabinet
Height 200mm
Width 160mm
Colour Light grey
Depth 75mm
Dimensions (W x H x D) 160 x 200 x 75 mm
Hooks 20
Product Type Key cabinet

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot