ALCO 1853-15 Key ring Blue 10 pcs Key Cabinets Safes & Cash Boxes

MPN
1853-15
Brand
ALCO
EAN-13
4007735185350
Order Code
18-6368
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.891
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

ALCO 1853-15 is a key identification accessory that comes in a set of ten blue key rings, designed to enhance the organisation and security of keys within key cabinets, safes, and cash boxes. These key rings are robustly constructed to ensure longevity and reliability in various settings, making them suitable for both commercial and industrial use. The 1853-15 model aids in precise key management by allowing users to categorise and identify keys efficiently, a feature that is particularly beneficial in environments requiring strict key access control, such as bank vaults, office complexes, and data centres. Each key ring offers the dual advantage of easy attachment and accessibility, ensuring seamless integration into existing key management systems.
Type Key ring
Height 21mm
Width 52mm
Colour Blue
Content 10
Depth 3mm
Dimensions (W x H x D) 52 x 21 x 3 mm
Material Plastic
Product Type Key ring

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot