ALCO 1850-26 Key Cabinet Metal Grey Secure Organiser

MPN
1850-26
Brand
ALCO
EAN-13
4007735185060
Order Code
18-6367
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

ALCO 1850-26 is a robust metal key cabinet designed for secure organisation and storage of keys. Its primary function is to provide a reliable and secure method for managing multiple keys, making it ideal for both small and large facilities requiring systematic key control. The cabinet includes key identification and organisation accessories such as key tapes and key rings, ensuring efficient and clear labelling. Typical engineering applications include use in office buildings, industrial sites, or any environment where controlled access and accountability for multiple keys is crucial. This product is identified by the GS1 Global Trade Item Number (GTIN) 04007735185060, and it serves as a durable solution for safe key management under the category of key cabinets, safes, and cash boxes.
Type Key ring
Height 21mm
Width 52mm
Colour White, Black, Red, Yellow, Blue, Green, Orange, Violet
Content 200
Depth 3mm
Dimensions (W x H x D) 52 x 21 x 3 mm
Material Plastic
Product Type Key ring

Reviews

Be the first to submit a review

Trustpilot