Albrecht 21800 Smart Tracker ST-100 Bluetooth tracker black Alcantara NFC Tags

MPN
21800
Brand
Albrecht
EAN-13
4032661218001
Order Code
13-6313
Country of Origin
Canada
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Active white (matt) Alcantara black
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 05/12/2026

Albrecht 21800, Smart Tracker ST-100, is a state-of-the-art Bluetooth tracker designed in a sophisticated black Alcantara finish. It incorporates NFC Tags, facilitating seamless pairing and enhanced connectivity with compatible devices, making it ideal for engineers who require reliable tracking and asset management solutions. Utilising the latest Bluetooth technology, this tracker allows for precise location monitoring, significantly improving inventory management and security processes. The elegant yet durable construction ensures longevity and resilience, making it suitable for environments where high performance and robustness are essential.
Type Bluetooth tracker
Colour Alcantara black
Bluetooth Version 5.2
Compatible With Apple
Depth 10mm
Dimensions (W x H x D) 34 x 34 x 10 mm
Height 34mm
Power Supply 1 x CR 2032 button cell (included)
Product Type Bluetooth tracker
Suitable For Apple iOS®
Weight 0.014
Width 34mm

Reviews

Be the first to submit a review

Trustpilot