Albatros 631330-43 Safety Work Boots S3 Black/Yellow EU43

Albatros 631330-43 Safety Work Boots S3 Black/Yellow EU43

MPN
631330-43
Brand
Albatros
EAN-13
4018623807278
Order Code
11-2203
Country of Origin
China

Discontinued


Albatros safety work boots in black and yellow are designed for workplace safety with an S3 rating. These durable boots offer protection suited for industrial and construction environments. Ideal for those needing reliable footwear for hazardous tasks.
Type Safety work boots
Colour Black, Yellow
Lacing Type Shoe laces
Material Soft full-grain leather
Protective cap Steel
Safety class S3
Shoe Width 11
Size EU 43
Sole Material Thermoplastic polyurethane

Trustpilot