Alarm Werkzeuge 56090900 Padlock Key 23 mm Durable Secure Metal Design

MPN
56090900
EAN-13
4022668909002
Order Code
18-6366
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £19.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Alarm Werkzeuge 56090900 padlock is engineered with precision to offer robust theft protection, featuring a compact 23 mm design that ensures durability and security. The padlock is constructed from high-quality metal, delivering a dependable layer of security suitable for various applications. Its reliable key mechanism facilitates smooth operation, making it ideal for securing storage units, industrial containers, and gates where a secure locking solution is essential. The padlock's resilient design is particularly suited for environments requiring frequent locking and unlocking, while its compact size allows for convenient portability and ease of use in tight spaces.
Type Padlock
Content 1
Dimensions (W x H) 23 mm x 23.5 mm
Height 23.5mm
Lock type Key
Product Type Padlock
Weight 133g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot