Alarm Werkzeuge 56083400 Tool holder Blue Steel 30cm Length

MPN
56083400
EAN-13
4022668834007
Order Code
18-6364
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Alarm Werkzeuge 56083400 is a tool holder designed for organising and securely storing assorted tools within a toolkit or tool set. Crafted from durable blue steel, this tool holder measures 30 centimetres in length, making it suitable for a range of tool sizes while ensuring ease of access and efficient workspace management. Ideal for use in workshops, garages, and engineering environments, it supports professionals in maintaining an orderly and productive setting by providing a reliable and structured way to store essential hand tools. Its robust construction ensures longevity and reliability in demanding conditions, enhancing both tool lifespan and workflow efficiency.
Type Tool holder
Length 85mm
Product Type Tool holder
Weight 185g

Reviews

Be the first to submit a review

Trustpilot