Alarm Werkzeuge 56083108 tap wrench for thread M5-M20 precision

MPN
56083108
EAN-13
4022668831082
Order Code
18-6362
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 11/08/2026

Alarm Werkzeuge 56083108 is a precision tap wrench designed for threading applications involving metric threads sized from M5 to M20. Constructed with durable materials, the tool ensures accurate engagement with tap shanks, providing stability and control during the threading process. Engineers will find this tap wrench essential in environments requiring high precision and reliability, such as automotive component fabrication, machinery assembly, and metalworking workshops. Its ergonomic design facilitates ease of use, making it suitable for both manual and power tool applications.
Type Tap wrench
Height 16mm
Length 330mm
Product Type Tap wrench
Weight 750g

Reviews

Be the first to submit a review

Trustpilot