Alarm Werkzeuge 56083104 Tap wrench Metal Durable Versatile

MPN
56083104
EAN-13
4022668831044
Order Code
18-6360
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 11/08/2026

Alarm Werkzeuge 56083104 is a high-quality tap wrench, designed to provide durability and versatile functionality in various engineering applications. Constructed from robust metal, this tool is engineered to withstand demanding environments, ensuring a reliable performance when accurately threading holes in materials like metal or plastic. Its ergonomic design allows for comfortable use, enhancing precision and control, which is vital during the machining process. This tap wrench is particularly suited for use in mechanical engineering and automotive repair, where precise threading is critical.
Type Tap wrench
Height 11mm
Length 175mm
Product Type Tap wrench
Weight 110g

Reviews

Be the first to submit a review

Trustpilot