Alarm Werkzeuge 56080474 CNC tap steel 8mm Diam. Core Diam. 6.5mm L115mm HSS

MPN
56080474
EAN-13
4022668804741
Order Code
18-6348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080474 is a precision CNC tap designed for effective machining applications. Crafted from high-speed steel (HSS), this tool has a diameter of 8mm and a core diameter of 6.5mm, optimised for durability and sharpness during high-speed operations. At a total length of 115mm, it is suited for machining tasks that require precise threading of steel components. Engineers frequently utilise this specialised tap in applications such as manufacturing electronics, automotive parts, and aeronautical components, where accuracy and high-performance tools are essential. The advanced design and material selection ensure it meets the rigorous demands of modern production environments.
Type CNC tap
Thread Size M1, M4, M5, M6, M8, M10, M12
Length 115mm
Product Type CNC tap
Weight 35g

Reviews

Be the first to submit a review

Trustpilot