Alarm Werkzeuge 56080468 CNC tap 5mm Diam. Core Diam. 4.2mm L80mm HSS

MPN
56080468
EAN-13
4022668804680
Order Code
18-6346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.55 £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080468 is a CNC tap designed for precision threading applications in machining environments. This tool features a 5 mm diameter with a core diameter of 4.2 mm, and is crafted from high-speed steel (HSS) to deliver durability and efficient cutting performance. With an overall length of 80 mm, this CNC tap is well-suited for creating internal threads in a variety of materials, including metals and plastics, making it an essential component in tap and die tool sets. It is ideal for use in industries where precise thread generation is critical, such as automotive, aerospace, and manufacturing sectors. The robust construction ensures reliable performance in high-speed automated machining processes.
Type CNC tap
Thread Size M1, M4, M5, M6, M8, M10, M12
Length 80mm
Product Type CNC tap
Weight 15g

Reviews

Be the first to submit a review

Trustpilot