Alarm Werkzeuge 56080460 CNC tap 3mm Diam. Core Diam. 2.5mm L80mm HSS

MPN
56080460
EAN-13
4022668804604
Order Code
18-6344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.55 £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080460 is a precision-engineered CNC tap designed for high-performance threading tasks. With a nominal diameter of 3mm and a core diameter of 2.5mm, this tool is crafted from high-speed steel (HSS), ensuring superior durability and heat resistance, making it suitable for rigorous machining operations. The tap measures 80mm in overall length, providing adequate reach for deep thread cutting in a variety of materials commonly encountered in engineering applications such as metalworking, automotive manufacturing, and complex assembly work. Its design is optimised for use with Computer Numerical Control (CNC) machines, facilitating efficient and accurate thread production in professional settings. This single-piece solution from Alarm Werkzeuge exemplifies the precision and reliability needed for demanding industrial environments.
Type CNC tap
Thread Size M1, M4, M5, M6, M8, M10, M12
Length 80mm
Product Type CNC tap
Weight 6g

Reviews

Be the first to submit a review

Trustpilot